High-Current AEC-Q200 Power Inductors, PA434X Series

Pulse Electronics, a YAGEO Company offers their PA434X-series of RoHS-compliant, low-profile, molded power inductors

Image of Pulse Electronics', a YAGEO Company, PA434X Series Power InductorsPulse Electronics', a YAGEO Company, PA434X-series is their latest series of AEC-Q200-qualified, high-current, low-profile, molded power inductors. As part of their extensive family of power inductors, the PA434X-series boasts the highest energy density of any Pulse Electronics, a YAGEO Company BU inductor product. This inductor series includes PA4340, PA4341, PA4342, PA4343, PA4344, and PA4345 6 sizes with footprints spanning from 17 mm x 17 mm down to 6 mm x 6 mm and a low 2.0 mm minimum profile.

Features
  • AEC-Q200 qualified
  • High current and lowest DCR
  • Molded construction
  • High energy storage density
  • Low profile and thin
  • Automated manufacturing for outstanding quality
  • RoHS-compliant
Applications
  • Mobile computing
  • Laptops
  • LCD displays
  • Computer servers
  • Handheld devices
  • Networking/telecom
  • LED lighting
  • Portable POS
Published: 2016-09-30